Compact Solution for Hot-Swap and Supply Monitoring in Compact PCI and PCI Express Systems
Using Part
Vignette
1 / 1
Pour les produits finaux
- Communications and Telecom
- Data Storage Devices
- Industrial
- Servers
Description
- PCI Express backplane application to hot-plug and monitor 12V, 3.3V main and 3.3V auxiliary power. Tying the CFG pin to INTVCC lowers the 5V under voltage and power bad thresholds to 3.3V levels, while also disabling those functions on the VEE pins
Caractéristiques principales
-
Input Voltage3.3|3.3|12 V
-
Output Voltage3.3|3.3|12 V
-
Output Current0.375@3.3V|3@3.3V|5.5@12V A
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4245IUHF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH -10.2V/0V/10V/20V N-Channel Negative Voltage/Positive Voltage 38-Pin QFN EP | Ajouter au panier |