Complete Broadband Video-over-UTP Driver and Receiver Solution for RGB, YPbPr and More
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Digital Signage
- Displays
- Keyboard Video Mouse
Description
- Originally intended to carry local area network (LAN) traffic, unshielded twisted pair (UTP) cable, such as Category-5e (Cat-5e), has become an economical solution in many other signal transmission applications because of its respectable performance and low cost. Among these applications are systems that transport broadband video signals in which three of the four twisted pairs in the cable carry the red, green and blue (RGB) computer video signals or the luminance and two color difference (YPbPr), high definition component video signals. The required horizontal and vertical synchronization pulses can be embedded in the video signal blanking intervals or these pulses can be carried as common-mode difference signals among the three pairs
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8120ACPZ-R7 | Analog Devices | Delay Lines | Delay Line 32-Pin LFCSP EP T/R | Ajouter au panier | |
|
AD8120ACPZ-R2 | Analog Devices | Delay Lines | Delay Line 32-Pin LFCSP EP T/R | Ajouter au panier | |
|
AD8120ACPZ-RL | Analog Devices | Delay Lines | Delay Line 32-Pin LFCSP EP T/R | Ajouter au panier | |
|
AD8122ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Triple ±5.5V 40-Pin LFCSP EP Tray | Ajouter au panier |