Controlling the NCP5602 with the I2C Software Evaluation Board
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Cellular Phone
- Flash Camera
- LCD Backlighting
Description
- Controlling the NCP5602 with the I2C Software Evaluation Board. The NCP5602 double LED driver includes the capability to remotely control either the normal backlight or the icon function. Moreover, when running the back light mode, the chip has a sixteen steps output current adjustment function to accurately set up the LED brightness
Caractéristiques principales
-
Number of Derived Elements1
Pièces en vedette (26)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM3202ARNZ-REEL | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | Ajouter au panier | |
|
ADM3202ARWZ-REEL7 | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R | Ajouter au panier | |
|
MC14504BDG | onsemi | Level Translators | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC Tube | Ajouter au panier | |
|
MC14504BDR2G | onsemi | Level Translators | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC T/R | Ajouter au panier | |
|
ADM3202ARWZ-REEL | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R | Ajouter au panier | |
|
ADM3202ARUZ-REEL7 | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | Ajouter au panier | |
|
MC9S08QG8CDTE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Tube | Ajouter au panier | |
|
ADM3202ARNZ-REEL7 | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | Ajouter au panier | |
|
ADM3202ARNZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | Ajouter au panier | |
|
MC9S08QG8CDTER | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP T/R | Ajouter au panier | |
|
ADM3202ARUZ-REEL | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | Ajouter au panier | |
|
ADM3202ARWZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube | Ajouter au panier |