CRD-060DD12P, 60W Auxiliary Power Supply Demonstration Board
Using Part
Vignette
1 / 3
Pour les produits finaux
- Motor Driver
- PV Inverters
- UPS System
Description
- CRD-060DD12P, Demonstration Board for a single-end Flyback converter design with a commercially available 1700V Silicon Carbide (SiC) MOSFET to replace conventional two-switch Flyback converter for high voltage input auxiliary power supply of three phase applications. The demonstration board is not designed to be a product and is to be only used as a tool to evaluate the performance Cree switching devices
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage200 to 1000 V
-
Output Voltage-12|5|12 V
-
Output Current0.25@-12V|0.5@5V|4.5@12V A
-
Output Power60 W
-
Efficiency83 %
-
TopologySingle-End Flyback
Pièces en vedette (8)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
UCC28C44DGKR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin VSSOP T/R | Ajouter au panier | |
|
UCC28C44DR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R | Ajouter au panier | |
|
UCC28C44DRG4 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R | Ajouter au panier | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
FOD817ASD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | Ajouter au panier |