DAC8811EVM-PDK, Evaluation Board using DAC8811 Single-Channel, 16-Bit, Serial Input Multiplying Digital to Analog Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automatic Test Equipment
- Digital Calibration
- Industrial Control
- Industrial Programmable Logic Controllers (PLCs)
- Instrumentation and Measurement
Description
- DAC8811EVM-PDK, Evaluation Board which combines an DAC8811EVM with the TMS32VC5509 based MMB0 motherboard for use with a personal computer. The MMB0 motherboard allows the DAC8811EVM to connect to a computer via a USB port. The DAC8811EVM-PDK is controlled by the DXP evaluation software using an initialization file which sets up the serial control to the device under test
Caractéristiques principales
-
DAC Resolution16 Bit
-
DAC Sampling Rate2M SPS
-
Number of Channels1CH
Pièces en vedette (26)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
REF102AU/2K5G4 | Texas Instruments | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC T/R | Ajouter au panier | |
|
REF102AU/2K5 | Texas Instruments | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC T/R | Ajouter au panier | |
|
REF102AU | Texas Instruments | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC Tube | Ajouter au panier | |
|
OPA2277UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC T/R | Ajouter au panier | |
|
OPA2277UA-949298505 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC Tube | Ajouter au panier | |
|
OPA277UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC Tube | Ajouter au panier | |
|
INA105KU/2K5 | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±18V 8-Pin SOIC T/R | Ajouter au panier | |
|
INA105KU/2K5 | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±18V 8-Pin SOIC T/R | Ajouter au panier | |
|
REF102AU/2K5G4 | Texas Instruments | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC T/R | Ajouter au panier | |
|
OPA2277UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC T/R | Ajouter au panier | |
|
REF102AU/2K5 | Texas Instruments | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC T/R | Ajouter au panier | |
|
OPA277UAG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC Tube | Ajouter au panier |