DC-DC Buck Mode PSWITCH Application for R41Z-TA-R R41Z Module Thread + Bluetooth 4.2 LE
Using Part
Vignette
1 / 1
Pour les produits finaux
- Access Control
- Climate Control
- Environmental Monitoring
- Home Appliances
- Home Automation
- Home Healthcare
- Home Security
- Hotel Automation
- LED Lighting Devices
- Network Sensor
- Office Automation
- Smart Energy
Description
- DC-DC Buck Mode PSWITCH Application for R41Z-TA-R R41Z Module Thread + Bluetooth 4.2 LE. The R41Z Module from Rigado is a highly-integrated, ultra-low power module that enables Bluetooth Low Energy and IEEE 802.15.4 connectivity based on the Kinetis KW41Z SoC. With and ARM Cortex M0+ processor, embedded 2.4GHz transceiver supporting FSK/GFSK and O-QPSK modulations, and integrated antenna, the R41Z provides a complete RF solution with no additional RF design allowing faster time to market
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
R41Z-TA-R | u-blox | Combo Wireless Modules | BT+ZigBee Module 45-Pin T/R | Ajouter au panier |