DC052A, Demonstration Board using LTC1410, 12-Bit, High Speed, 1.25 Msps Analog to Digital Converter
Using Part
Vignette
1 / 3
Pour les produits finaux
- Communications and Telecom
- Data Acquisition System
- Imaging Device
Description
- DC052A, Demonstration Board using LTC1410, 12-Bit, High Speed, 1.25 Msps Analog to Digital Converter which draws only 160mW from 5V supplies. The LTC1410 demo board provides the user with a way to evaluate the LTC1410 high speed A/D converter. In addition, the LTC1410 demo board is intended to illustrate the layout and bypassing techniques required to obtain optimum performance from this part. The LTC1410 demo board is designed to be easy to use and requires only 7V to 15V supplies, a conversion start signal and an analog input signal (single-ended or differential)
Caractéristiques principales
-
ADC Resolution12 Bit
-
ADC Sampling Rate1.25M SPS
-
Number of Channels1CH
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1360CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N | Ajouter au panier |