DC093A, Demo Board based on LT1371CR 12V Output Boost Converter
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Switching Power Supply
Description
- DC093A, Demonstration Board is a complete DC/DC step-up switching regulator using the LT1371 constant frequency, high efficiency converter in a 7-pin DD package. High frequency switching allows the use of small inductors, making this all surface mount solution ideal for space conscious systems
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 11 V
-
Output Voltage11.6 to 12.5 V
-
Output Current0.8 A
-
Efficiency90 %
-
TopologyBoost
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1371CR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 3A 8-Pin(7+Tab) DDPAK | Ajouter au panier |