DC1185B-B, Demo Board Using LTC3850EUF 4.5V = VIN = 14V, VOUT1: 1.5V @ 15A, VOUT2: 1.2V @ 15A Synchronous Buck Converter
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Power Supplies
Description
- DC1185B-A, Demonstration Circuit is a dual phase/dual output synchronous buck converter featuring the LTC3850EUF. The output voltages for version-A are 2.0V/10A and 1.8V/10A. The input voltage range is 6.5V to 14V. for applications that have a 5V +/- 0.5V input, the board has an optional resistor to tie the INTVCC pin to the VIN pin
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 14 V
-
Output Voltage1.8|2 V
-
Output Current0 to 10@1.8V|0 to 10@2V A
-
Efficiency88 %
-
TopologyBuck
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3850EUF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP Tube | Ajouter au panier | |
|
LTC3850EUF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP T/R | Ajouter au panier | |
|
LTC3850EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP Tube | Ajouter au panier | |
|
LTC3850EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP T/R | Ajouter au panier |