DC1211A-A, Demo Board Using LTC3528EDDB 1A, 1MHz Synch Boost converter w/ Output Disconnect in DFN Auto Burst Mode
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- DC1211A-A, Demonstration Circuit is high efficiency synchronous boost converters capable of operating with an input voltage range from 0.7V to 5.5V. The 3X2 mm DFN thermally enhanced package with a 1MHz switching frequency and the 1A internal switches provide a very tiny overall solution. The LTC3528 also features output disconnect and the input voltage can be greater or less than the output voltage
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1 to 5 V
-
Output Voltage1.8|3.3|5 V
-
Output Current0.1@1.8V|0.2@3.3V|0.2@5V A
-
Efficiency90 %
-
TopologyBoost
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3528EDDB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.6V to 5.25V 1A 8-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3528EDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.6V to 5.25V 1A 8-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3528EDDB-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.6V to 5.25V 1A 8-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3528EDDB-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.6V to 5.25V 1A 8-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3528EDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.6V to 5.25V 1A 8-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3528EDDB-2#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.6V to 5.25V 1A 8-Pin DFN EP T/R | Ajouter au panier |