DC1398A-GA, Demo Board for the LTM9001-GA CMOS out, 16-bit, 25Msps, DC-10MHz LPF, 8dB gain
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Cell Basestation
- Wireless
Description
- DC1398A-GA, Demo Board for the LTM9001-GA CMOS out, 16-bit, 25Msps, DC-10MHz LPF, 8dB gain. The Demonstration circuit DC1398A-GA is an evaluation board featuring LTM9001 16-bit Receiver Subsystem. DC1398 demonstrates good circuit layout techniques and recommended external circuitry for optimal system performance
Caractéristiques principales
-
ADC Resolution16 Bit
Pièces en vedette (41)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1763CDE-1.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 12-Pin DFN EP Tube | Ajouter au panier | |
|
LT1763CDE-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 12-Pin DFN EP Tube | Ajouter au panier | |
|
LT1763CDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 12-Pin DFN EP T/R | Ajouter au panier | |
|
LT1763CDE-1.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 12-Pin DFN EP T/R | Ajouter au panier | |
|
FXL2T245L10X | onsemi | Level Translators | Voltage Level Translator 2-CH Bidirectional 10-Pin UQFN EP T/R | Ajouter au panier | |
|
LT1763CDE-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 12-Pin DFN EP Tube | Ajouter au panier | |
|
LT1763CDE-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 12-Pin DFN EP Tube | Ajouter au panier | |
|
LT3024EDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP T/R | Ajouter au panier | |
|
LT1763CDE-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 12-Pin DFN EP T/R | Ajouter au panier | |
|
LT1763CDE-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 12-Pin DFN EP T/R | Ajouter au panier | |
|
LT1763CDE-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 12-Pin DFN EP T/R | Ajouter au panier | |
|
LT1763CDE-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 12-Pin DFN EP | Ajouter au panier |