DC1418A-A, Demonstration Board using LT6604-2.5, 2.5-MHz Dual, Matched, Fully-Differential low pass Filter
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Communications and Telecom
- Medical Imaging
- Networking
- Test and Measurement
- Wireless Infrastructure
Description
- DC1418A-A, Demonstration Board using LT6604-2.5, 2.5-MHz Dual, Matched, Fully-Differential low pass Filter with two fully differential matched amplifiers for driving the differential inputs of a dual analog to Digital Converter (ADC) and band-limiting the baseband signal of digital communications receiver. Each LT6604 filter IC requires only two external input resistors to set the filter's differential gain
Caractéristiques principales
-
Filter TypeLowpass
-
Operating Frequency2500 KHz
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT6604CUFF-2.5#PBF | Analog Devices | Active Filters | Active Filter Dual Low Pass 4th Order 2.5MHz 34-Pin QFN EP Tube | Ajouter au panier |