DC143A-B, Demo Board Using LTC1474CMS8-3.3, 3.3V @ 300mA High Efficiency Step-Down DC/DC Converter
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Battery Powered Systems
- Cellular Phone
- GSM
- Power Supplies
Description
- DC143A-B, Demonstration Circuit features the LTC1474-3.3 is a step-down (buck) regulator. This demo board highlights the capabilities of the LTC1474-3.3, which use a current mode, constant off-time architecture to switch an internal P-channel power MOSFET
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 18 V
-
Output Voltage3.3 V
-
Output Current0.3 A
-
Efficiency92.5 %
-
TopologyBuck
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1474CMS8-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 3.3V 0.3A 8-Pin MSOP | Ajouter au panier | |
|
LTC1474CMS8-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 3.3V 0.3A 8-Pin MSOP Tube | Ajouter au panier | |
|
LTC1474CMS8-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 3.3V 0.3A 8-Pin MSOP T/R | Ajouter au panier |