DC1498A, Demonstration Board for the LTM4620EV High Efficiency, Dual 13A Step-Down Power Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- ATCA Backplane
- Industrial
- Servers
Description
- DC1498A, Demonstration Board for the LTM4620EV High Efficiency, Dual 13A Step-Down Power Regulator. The Demonstration circuit 1498A features the LTM4620EV, the high efficiency, high density, dual 13A, switch mode step-down power module regulator. The input voltage is from 4.5V to 16V. The output voltage is programmable from 0.6V to 2.5V.DC1498A can deliver nominal 12A output current and up to 13A maximum in each channel
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage1.2|1.5 V
-
Output Current13@1.2V|13@1.5V A
-
Efficiency87.7 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4620EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 2.5V 13A/13A 144-Pin LGA Tray | Ajouter au panier |