DC150A-B, Demo Board For LTC1067-50 Active Lowpass Filter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Portable
Description
- DC150A-B, Demonstration Board has the LTC1067-50 installed. The demonstration board has all integrated circuits, connectors and decoupling capacitors installed. The board is ready to be configured with the appropriate resistors and jumper connections. There are two sets of power supply connections. One is for the LTC1067/LTC1067-50 and the other is for the buffering op amp on the board. Having separate connections gives the board the most flexibility. The two sets of supplies can be connected together if a common supply is desired
Caractéristiques principales
-
Filter TypeLowpass
Pièces en vedette (27)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1498IS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | Ajouter au panier | |
|
LT1498MPS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube | Ajouter au panier | |
|
LT1498IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube | Ajouter au panier | |
|
LT1498IS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N | Ajouter au panier | |
|
LT1498CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin PDIP N Tube | Ajouter au panier | |
|
LT1498IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | Ajouter au panier | |
|
LT1498MPS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | Ajouter au panier | |
|
LT1498CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube | Ajouter au panier | |
|
LT1498HS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube | Ajouter au panier | |
|
LT1498IN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin PDIP N | Ajouter au panier | |
|
LT1498IN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin PDIP N Tube | Ajouter au panier | |
|
LT1498CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | Ajouter au panier |