DC1565A-F, Demo Board for the LTC2150-12, 12-Bit, 170 Msps Analog to Digital Converter
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automatic Test Equipment
- Cell Basestation
- High-Definition TV
- Medical Imaging
- Software Defined Radio
Description
- DC1565A-F, Demo Board for the LTC2150-12, 12-Bit, 170 Msps Analog to Digital Converter. The circuitry on the analog inputs is optimized for analog input frequencies from 5MHz to 140MHz. Refer to the data sheet for proper input networks for different input frequencies
Caractéristiques principales
-
ADC Resolution12 Bit
-
ADC Sampling Rate170M SPS
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC32A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube | Ajouter au panier | |
|
LTC2150CUJ-12#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 40-Pin QFN EP Tube | Ajouter au panier |