DC1705A-A, Demo Board for the LTC6946-1, 0.37 GHz to 5.7 GHz Integer-N Frequency Synthesizer with Integrated VCO
Using Part
Vignette
1 / 2
Pour les produits finaux
- Broadband Access Power
- Ethernet Microwave Radio
- Measurement Instruments
- Wireless Base Station
Description
- DC1705B-A, Demonstration Circuit features the LTC6946-1, 0.37 GHz to 5.7 GHz Integer-N Frequency Synthesizer with Integrated VCO. The VCO uses no external components and is internally calibrated without external system support
Caractéristiques principales
-
Operating Frequency370 to 5700 MHz
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
74LVC1T45GW-Q100H | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R | Ajouter au panier | |
|
74LVC1T45GW,125 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin TSSOP T/R | Ajouter au panier | |
|
74LVC1T45GW-Q100 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R | Ajouter au panier | |
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | Ajouter au panier |