DC1774A-B, Demonstration Board using LTC6430AIUF-15, 400MHz to 1000MHz Block IF Amplifier
Using Part
Vignette
1 / 1
Pour les produits finaux
- Analog-to-Digital Converter
- CATV filter
- Communications and Telecom
Description
- DC1774A-B, Demonstration Board using LTC6430AIUF-15, 400MHz to 1000MHz Block IF Amplifier. It is part of the DC1774A demo board family supporting the LTC643XYY amplifier series. The DC1774A-B is optimized for a frequency range of 400MHz to 1000MHz and utilizes a minimum of passive external components to configure the amplifier for this application
Caractéristiques principales
-
Gain15.5 dB
-
Number of SuppliesSingle
-
Supply Voltage4.75 to 5.25 V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6430AIUF-15#TRPBF | Analog Devices | CATV Amplifiers | Differential Amplifier CATV Amplifier 2000MHz Single-Element 24-Pin QFN EP T/R | Ajouter au panier | |
|
LTC6430AIUF-15#PBF | Analog Devices | CATV Amplifiers | Differential Amplifier CATV Amplifier 2000MHz Single-Element 24-Pin QFN EP Tube | Ajouter au panier |