DC1784B, Demo Board based on LT3797EUKG, 2.5V to 40V input to 1A output at up to 50V (x3) Boost LED Driver
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Automotive Lighting
- Billing Automation
- Displays
- Industrial Lighting
Description
- DC1784B, Demonstration Circuit is a triple boost LED driver featuring the LT3797 triple boost LED controller. It accepts an input voltage from 2.5V to 40V (with higher transient) and drives three independent strings of up to 50V LEDs at 1A. The DC1784B features independent PWM and analog dimming of each of the three LED strings. Each of the three channels has its own short-circuit protection, open LED protection, and FAULT flag output
Caractéristiques principales
-
Input Voltage2.5 to 40 V
-
Output Voltage50 V
-
Output Current1 A
-
Number of Derived Elements3
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3797EUKG#PBF | Analog Devices | LED Drivers | LED Driver 750uA Supply Current 52-Pin QFN EP Tube | Ajouter au panier |