DC1812A-B, Demo Board Using LTC2944 60-Vin multi-cell Battery Gas Gauge with Temperature Voltage and Current Measurement
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Battery Management
Description
- DC1812A-B, Demonstration Circuit features the LTC2944. The LTC2944 has an operating range of 3.6V to 60V making it perfectly suited for multi-cell battery applications. A precision analog coulomb counter integrates current measured through the internal sense resistor. The LTC2944 measures voltage, current and temperature with an internal 14-bit No Latency ADC. The measurements are stored in internal registers accessible via the on-board SMBus/I2C interface
Caractéristiques principales
-
Battery TypeLithium-Ion
-
Input Voltage3.6 to 60 V
-
Number of Battery Cells4
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Ajouter au panier | |
|
LTC2944CDD#PBF | Analog Devices | Battery Management ICs | Fuel Gauge Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 8-Pin DFN EP Tube | Ajouter au panier |