DC1886B-B, Demo Board for the LTC4232IDHC-1, 5A Integrated Hot-Swap Controller with 16ms Turn-On Delay
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Power Distribution Control
Description
- DC1886B-B, Demo Board for the LTC4232IDHC-1, 5A Integrated Hot-Swap Controller with 16ms Turn-On Delay. The Demonstration circuit 1886B features the LTC4232-1, 5A integrated Hot-Swap controllers. The LTC4232-1 is ideally suited for demanding power distribution control in 2.9V to 15V applications for hot board insertion protection, high side power switching and electronic circuit breaker functions
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4232IDHC-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | Ajouter au panier | |
|
LTC4232IDHC-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | Ajouter au panier |