DC1980A, Demo Board featuring LT3514 Triple Step-Down Switching Regulator with 100% Duty Cycle Operation
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Battery Management
- Distributed Control System
Description
- DC1980A, Demo Board featuring LT3514 Triple Step-Down Switching Regulator with 100% Duty Cycle Operation. The demo circuit is designed for 5V, 3.3V and 1.8V outputs from a 5.4V to 36V input. The current capability of 5V and 1.8V outputs is 1A and the 3.3V output is capable of 2A output
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5.4 to 36 V
-
Output Voltage5|3.3|1.8 V
-
Output Current2@3.3|1@5|1@1.8 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3514EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 36V Synchronous Step Down Triple-Out 0.8V to 36V 2A/1A/1A 28-Pin QFN EP Tube | Ajouter au panier |