DC1997A-A, Demonstration Board using LTC3838EUHF-1 high current, dual output synchronous buck converter
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Backplane Distributed Power
- Communications and Telecom
- Computed Tomography Imaging
Description
- DC1997A-A, Demonstration Board using LTC3838EUHF-1 high current, dual output synchronous buck converter. It provides two outputs of 1.5V/20A and 1.2V/20A over an input voltage range of 4.5V to 14V at a switching frequency of 300kHz. The same reference can be set from 0.8V to 1.5V with a potentiometer or the 2nd channel can regulate to a source external to the board. Both channels on the DC1997A-A version are regulated to the internal reference
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.2|1.5 V
-
Output Current20@1.2V|20@1.5V A
-
Efficiency90.4 %
-
TopologyBuck
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3838EUHF-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP Tube | Ajouter au panier | |
|
LTC3838EUHF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP Tube | Ajouter au panier | |
|
LTC3838EUHF-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP Tube | Ajouter au panier | |
|
LTC3838EUHF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP T/R | Ajouter au panier | |
|
LTC3838EUHF-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP T/R | Ajouter au panier | |
|
LTC3838EUHF-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP T/R | Ajouter au panier |