DC2002A, Demonstration Board using LTC3774EUHE High Efficiency Dual Output Step-Down Converter with Very Low DCR Inductor
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Backplane Distributed Power
- Computers and Peripherals
- DC to DC Power Supply
- Industrial
- Telecom Infrastructure
Description
- DC2002A, Demonstration Board is a dual output synchronous buck converter featuring the LTC3774EUHE. The demo board supplies two rails of 1.5V/30A and 1.2V/30A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1.2|1.5 V
-
Output Current30 A
-
Efficiency91.1 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3774EUHE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 36-Pin QFN EP Tube | Ajouter au panier | |
|
LTC3774EUHE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 36-Pin QFN EP T/R | Ajouter au panier |