DC2006A-B, Demo Board featuring LTC3862EUH-2 High Power, High Voltage Step-Up Converter, 6V = VIN = 36V, VOUT = 120V @ 2.5A
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Communications and Telecom
- Industrial
Description
- DC2006A-A, Demo Board featuring LTC3862EUH-2 High Power, High Voltage Step-Up Converter, 6V = VIN = 36V, VOUT = 120V @ 2.5A. This demo board converts a 6V to 36V input voltage to a 120V output at up to 2.5Awith two stages. The first stage converts the input voltage to 50V. The second stage converts the 50V to 120V and each stage uses one LTC3862-2
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage120 V
-
Output Current2.5 A
-
Efficiency93 %
-
TopologyBoost
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3862EUH-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin QFN EP Tube | Ajouter au panier |