DC2017A, LTM8055 Demo Board, Buck-Boost Module Regulator, 5V = VIN = 36V, Vout = 12V at 6A
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Power Supplies
Description
- DC2017A, LTM8055 Demo Board, Buck-Boost Module Regulator, 5V = VIN = 36V, Vout = 12V at 6A. The Demonstration circuit 2017A features the LTM8055, a buck-boost Module regulator that accepts input voltages lower, higher or the same as the output, but is also highly efficient due to its four-switch architecture. The output for DC2017A is 12V and the input voltage range is 5V to 36V. The maximum output current is 6A and the switching frequency is 600kHz
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck Boost
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8055EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 8.5A 121-Pin BGA Tray | Ajouter au panier |