DC2076A-A, Demo Board based on LTC6430-20 Optimized 50MHz to 350MHz Differential ADC Driver, IF/RF Amplifier
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Communications and Telecom
Description
- DC2076A-A, Demonstration Circuit features the LTC6430-20 differential ADC Driver/IF Amplifier. The LTC6430-20 has a power gain of 20.8dB and is part of the LTC6430-YY amplifier series
Caractéristiques principales
-
Signal Conditioning TypeConversion
-
Input Voltage4.75 to 5.25
-
ADC Type50 to 350 MHz Differential ADC Driver
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6430AIUF-20#PBF | Analog Devices | CATV Amplifiers | Differential Amplifier CATV Amplifier 2060MHz Single-Element 24-Pin QFN EP Tube | Ajouter au panier |