DC2105A-B, Demonstration Board using LTC3630EMSE high efficiency, high voltage, 500mA synchronous step-down converter
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Industrial Control
- Portable
- Portable Medical Devices
Description
- DC2105A-B, Demonstration Board using LTC3630EMSE high efficiency, high voltage, 500mA synchronous step-down converter. With 4V to 65V input range. The LTC3630 operates in a high efficiency Burst Mode operation and includes internal high and low side switches. The board provides jumper selected output voltages of 1.8V, 3.3V, 5V and an option for additional voltages. It has internal soft-start and a provision for increasing soft-start time
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 65 V
-
Output Voltage1.8|3.3|5 V
-
Output Current0.5 A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3630EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 65V Synchronous Step Down Single-Out 0.8V to 65V 0.5A 12-Pin MSOP EP Tube | Ajouter au panier | |
|
LTC3630EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 65V Synchronous Step Down Single-Out 0.8V to 65V 0.5A 12-Pin MSOP EP T/R | Ajouter au panier |