DC2183A-A, Demo Board featuring LTC2107 16-bit, 210Msps High performance ADC with DDR LVDS Outputs
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- ATE IC Tester
- Cell Basestation
- Industrial Imaging
- Instrumentation and Measurement
- Military and Aerospace
- Radar System
- Software Defined Radio
Description
- DC2183A-A, Demo Board featuring LTC2107 16-bit, 210Msps High Performance ADC with DDR LVDS Outputs. Demonstration circuit 2183A supports the LTC2107, a high speed and high dynamic range ADC. It was specially designed for applications that require a single-ended AC coupled input. DC2183 supports the LTC2107 using the DDR LVDS output mode
Caractéristiques principales
-
ADC Resolution16 Bit
-
ADC Sampling Rate210M SPS
-
Number of Channels1CH
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1965EDD-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.1A 8-Pin DFN EP Tube | Ajouter au panier | |
|
LT1965EDD-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1.1A 8-Pin DFN EP Tube | Ajouter au panier | |
|
24LC32A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube | Ajouter au panier | |
|
LTC2107IUK#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 210Msps 16-bit Parallel 48-Pin QFN EP Tube | Ajouter au panier |