DC2423A-B, Demo Board based on LTM9100 Isolated 380V Switch Controller with Telemetry
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Telemetry
Description
- DC2423A-B, Demonstration circuit showcases the LTM9100 Isolated Switch Controller in a high voltage 380V applications. The board may be configured for either high side or low side operation, dependent on the connection of external supply and load to the banana jacks. An on board capacitive load may also be wired into the circuit. LEDs indicate the presence of input and output voltage
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Ajouter au panier | |
|
LTC2054IS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R Automotive AEC-Q100 | Ajouter au panier | |
|
LTM9100IY#PBF | Analog Devices | Digital Isolators | Digital Isolator Logic 2-CH 400Kbps 42-Pin BGA Tray | Ajouter au panier |