DC2721A-A, Demo Board Using LTM4623EY Tiny 2A DC/DC Inverting Buck-Boost Regulator
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Communications Equipment
Description
- DC2721A-A, Demonstration Circuit features the LTM4623 Module regulator, a tiny high performance high efficiency step-down regulator configured as an inverting buck-boost regulator. The DC2721A-A has an operating input voltage range of 4V to 15V and is able to provide an output current of up to 2A. The output voltage can be programmed between -0.6V and -5.5V. The LTM4623 is a complete DC/DC point of load regulator in a thermally enhanced 6.25mm x 6.25mm x 1.82mm LGA package requiring only a few input and output capacitors
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 15 V
-
Output Voltage-0.9 to -5.2 V
-
Output Current2 A
-
Efficiency84 %
-
TopologyBuck Boost- Inverting
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3060EDC-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin DFN EP T/R | Ajouter au panier | |
|
LTM4623EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 3A 25-Pin LGA Tray | Ajouter au panier |