DC2785A-A, Demo Board Using LTM4668 Tiny Quad 1.2A Output Step-Down Regulator
Using Part
Vignette
1 / 2
Pour les produits finaux
- DSP, ASIC & FPGA Power Supply
- Industrial Equipments
- Network Equipment
- Point-of-Load Regulations
- Telecom Equipments
Description
- DC2785A-A, Demonstration Circuit features the LTM4668, a Quad 1.2A high efficiency step-down regulator. The DC2785A-A has an operating input voltage range of 2.7V to 17V and can provide an output current of up to 1.5A. The output voltage can be programmed from 0.6V up to 1.8V. The LTM4668 is a complete DC/DC point of load regulator in a thermally enhanced 6.25mm x 6.25mm x 2.1mm BGA package requiring only a few input and output capacitors
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Voltage1|1.2|1.5|1.8 V
-
Output Current1.2 A
-
Efficiency74 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4668EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 4-OUT 0.6V to 1.8V 1.2A/1.2A/1.2A/1.2A 49-Pin BGA Tray | Ajouter au panier |