DC2918A, Demo Board Using LT8636 42V, 5A Synchronous Step-Down Silent Switcher with 2.5uA Quiescent Current
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive Battery
- Industrial Supplies
- Portable-Powered Products
Description
- DC2918A, Demonstration Circuit is a 42V, 5A synchronous step-down SILENT SWITCHER with spread spectrum frequency modulation featuring the LT8636. The demo board is designed for 5V output from a 5.8V to 42V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8636 is a compact, low emission, high efficiency and high frequency synchronous monolithic step-down switching regulator. The proprietary silent switcher architecture minimizes electromagnetic emissions with simplified filter and reduced layout sensitivity. Selectable spread spectrum mode further improves EMI performance, making it perfect solution to the noise sensitive applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5.8 to 42 V
-
Output Voltage5 V
-
Output Current5 A
-
Efficiency93.6 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8636EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 5A 20-Pin LQFN EP Tray | Ajouter au panier |