DC306A-A, Demo Board for the LT1795 and LT1361 ADSL Line Driver/Receiver
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- ADSL Modem
Description
- DC306A-A, Demo Board for the LT1795 and LT1361 ADSL Line Driver/Receiver. DC306A-A, Demo board contains all of the necessary circuitry to interface an ADSL AFE (Analog Front End) to a telephone line. It utilizes the LT1795 500mA high-speed Dual Driver amplifier in the small TSSOP power package and the LT1361 Low-noise, high-speed Dual Receiver amplifier
Pièces en vedette (11)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1361CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | Ajouter au panier | |
|
LT1361CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | Ajouter au panier | |
|
LT1361CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | Ajouter au panier | |
|
LTC1541CS8#TRPBF | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±6.3V/12.6V 8-Pin SOIC N T/R | Ajouter au panier | |
|
LT1361CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N | Ajouter au panier | |
|
LTC1541CS8#PBF | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±6.3V/12.6V 8-Pin SOIC N Tube | Ajouter au panier | |
|
LT1121CST-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
LT1121CST-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 Tube | Ajouter au panier | |
|
LT1795CFE#PBF | Analog Devices | ADSL Drivers and Receivers | ADSL Driver Dual 20-Pin TSSOP EP Tube | Ajouter au panier | |
|
LT1795CFE#TRPBF | Analog Devices | ADSL Drivers and Receivers | ADSL Driver Dual 20-Pin TSSOP EP T/R | Ajouter au panier | |
|
LT1795CFE | Analog Devices | ADSL Drivers and Receivers | ADSL Driver Dual 20-Pin TSSOP EP | Ajouter au panier |