DC386A, Demo Board based on LTC1876EG Dual-Phase High Efficiency 3 Output Power Supply, 3.3V to 3.6Vin, 2.5V/15A, 1.8V/15A and 5V/100mA
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Laptop
- Notebook
- Personal Digital Assistant
Description
- DC386A, Demonstration Circuit is a 3.3V input, high current power supply mainly for networking systems. Its two main outputs are 2.5V and 1.5V, respectively and the maximum current of either output is 15A. A third output is 5V and is capable of providing up to 100mA bias current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.8|2.5|5 V
-
Output Current0.1@5V|15@1.8V|15@2.5V A
-
TopologyBuck Boost
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1876EG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 360kHz 36-Pin SSOP | Ajouter au panier | |
|
LTC1876EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 360kHz 36-Pin SSOP T/R | Ajouter au panier | |
|
LTC1876EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 360kHz 36-Pin SSOP Tube | Ajouter au panier |