DC751A-C, Demo Board Using LTC2232IUK 10-bit, 105-Msps High Speed ADC with VDD = +3.3V, 1MHz < Ain < 100MHz
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Power Amplifier
- Test Equipment
- Wireless Communications
Description
- DC751A-C, Demo Board Using LTC2232IUK 10-bit, 105-Msps, high speed, high dynamic range analog to digital converter. Depending on the required resolution, sample rate and input frequency, the DC751 is supplied with the appropriate A/D and with an optimized input circuit. The circuitry on the analog inputs is optimized for analog input frequencies below 100 MHz or between 100 MHz to 250 MHz. for Higher operating frequencies
Caractéristiques principales
-
ADC Resolution10 Bit
-
ADC Sampling Rate105M SPS
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Ajouter au panier | |
|
LT1763CS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | Ajouter au panier |