DC895A-D, Demo Board Using LT3485EDD-3, 750mA Input Current, 2.8 to 4.2Vin, 1.8 to 4.2VBat, 5V Max Photoflash Charger
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Battery Powered Systems
- Digital Camera
- Smart Phone
Description
- DC895A-D, Demonstration Circuit is a Photoflash Charger with Output Voltage Monitor and Integrated IGBT Drive, featuring the LT3485EDD-3. It demonstrates a complete photoflash application, including the photoflash capacitor, flash tube and trigger circuit
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 4.2 V
-
Output Voltage320 V
-
Output Current0.75 A
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC16F630-I/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube | Ajouter au panier | |
|
LT3485EDD-3#PBF | Analog Devices | Specialized Interfaces | Photoflash Capacitor Charger 10-Pin DFN EP Tube | Ajouter au panier | |
|
LT3485EDD-3#TRPBF | Analog Devices | Specialized Interfaces | Photoflash Capacitor Charger 10-Pin DFN EP T/R | Ajouter au panier |