DC9018A-B, SmartMesh IP RF Certified Development Board + Chip Antenna
Using Part
Vignette
1 / 4
Pour les produits finaux
- Wireless Communications
Description
- DC9018A-B, Evaluation/Development Mote incorporates the RF-Certified LTP5901-IPM SmartMesh IP Mote PCB Module (including chip antenna) and a CR2032 coin cell. DC9018A-B Motes are also available as part of the DC9021A SmartMesh IP RF Certified Starter Kit. SmartMesh IP Networks are populated by motes, the nodes on the network. Based on the Dust breakthrough Eternal technology, the motes are Ultra Low power, extending battery life to years and many times that of alternative products. In addition to extra long battery life, the motes feature an advanced array of features
Caractéristiques principales
-
Operating Frequency2400 MHz
Pièces en vedette (5)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7SP17P5X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R | Ajouter au panier | |
|
JS202011AQN | C&K | Switch Slide | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | Ajouter au panier | |
|
ISL43L210IHZ-T | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | Ajouter au panier | |
|
ISL43L210IHZT | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | Ajouter au panier | |
|
LTP5901IPC-IPMA#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 66-Pin Tray | Ajouter au panier |