DC994A, Demo Board Using LT3003 3-Channel LED Ballaster with PWM in a 10-lead MSOP thermally enhanced MSE package
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive Lighting
- High-Power LED
- LCD Backlighting
- Video Camera
Description
- DC994A, Demo Board is designed to ballast three channels of LED current from 100mA to 350mA per channel. The PWM dimming function of the LT3003 eliminates the need for discrete MOSFETs. The LT3003 internally performs the level-shift required for non-ground referred PWM dimming in the buck mode and buck-boost mode topologies allowing PWM dimming input requirements to remain at logic-level. PWM dimming capabilities reach 3000:1 at 100Hz
Caractéristiques principales
-
Input Voltage40 V
-
Output Voltage48 V
-
Output Current0.1 to 0.35 A
-
Number of Derived Elements3
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3003EMSE#PBF | Analog Devices | LED Drivers | LED Driver 24 Segment 10500uA Supply Current 10-Pin MSOP EP Tube | Ajouter au panier |