DC995A, Demonstration Board using LT3080EDD adjustable 1.1 A single resistor low dropout regulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Power Supplies
Description
- DC995A, Demonstration Board for the LT3080EDD adjustable 1.1A single resistor low dropout regulator. Architected as a precision current source and voltage follower, it allows this new regulator to be used in many applications requiring high current, adjustability to zero output and no heat sink. Also the device brings out the collector of the pass transistor to allow low dropout operation when used with multiple supplies
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 25 V
-
Output Voltage1.8 V
-
Output Current1.1 A
-
TopologyLDO
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3080EDD-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | Ajouter au panier | |
|
LT3080EDD-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP T/R | Ajouter au panier | |
|
LT3080EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | Ajouter au panier | |
|
LT3080EDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP T/R | Ajouter au panier |