DEMO9S08QG8E, Demonstration Board for the MC9S08QG8 high-performance, S08 Microcontroller family
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Handheld POS Scanner
- Security System
- Small Engine Control
- Wireless Sensor
Description
- DEMO9S08QG8E, Demonstration Board for the MC9S08QG8 high-performance, S08 Microcontroller family. Development of application code is quick and easy with the integrated USB-to-BDM interface, CodeWarrior Development Studio and software examples. A 32-pin connector allows connecting the DEMO9S08QG8 board to an expanded evaluation environment
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameS08
-
Core ProcessorHCS08
Pièces en vedette (9)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX3218CAP+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R | Ajouter au panier | |
|
LMV321SQ3T2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5V 5-Pin SC-88A T/R | Ajouter au panier | |
|
L4931CD33-TRY | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 8-Pin SO N T/R Automotive AEC-Q100 | Ajouter au panier | |
|
LMV321SN3T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5V 5-Pin TSOP T/R | Ajouter au panier | |
|
MAX3218CAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | Ajouter au panier | |
|
MAX3218EAP+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R | Ajouter au panier | |
|
L4931CD33-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 8-Pin SO N T/R | Ajouter au panier | |
|
L4931CD33Y | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 8-Pin SO N T/R | Ajouter au panier | |
|
MAX3218EAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | Ajouter au panier |