Differential Receiver High Threshold Voltage Application Circuit for CMV = -5V
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
Description
- Differential Receiver High Threshold Voltage Application Circuit with CMV = -5V. The AMIS-42665 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus. It may be used in both 12V and 24V systems. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller