Digitally Calibrated Bridge Sensor Signal Conditioner with 4mA to 20mA Current Loop Output
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive Sensor
- Optical Transmitter
- Strain Gauge
- Weigh Scale/Bridge Sensor
Description
- Digitally calibrated bridge sensor signal conditioner with 4mA to 20mA current loop output. This bridge sensor conditioner module delivers a well regulated current output to a ground-referenced load. The first stage uses a mixed-signal programmable gain amplifier (PGA) to provide linearization and temperature compensation to a differential bridge sensor voltage. The second stage converts the PGA output voltage into current and transmits the current over a standard 4 mA to 20 mA current loop
Caractéristiques principales
-
Gain-3 dB
-
Supply Voltage7.5 to 40 V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC16BHT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R | Ajouter au panier | |
|
PGA309AIPWR | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 5.5V Serial Interface 16-Pin TSSOP T/R | Ajouter au panier |