DK-DEV-3C120NES, Cyclone III Development Board provides a hardware platform for developing and prototyping low-power
Using Part
Vignette
1 / 21
Documents connexes
Pour les produits finaux
- Embedded PC
Description
- DK-DEV-3C120NES, Cyclone III Development Board provides a hardware platform for developing and prototyping low-power, high-volume and feature-rich designs as well as to demonstrate the Cyclone III devices on-chip memory, embedded multipliers and the Nios II embedded processor
Caractéristiques principales
-
Embedded System TypeFPGA
-
Family NameCyclone III
Pièces en vedette (302)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM4990ITL/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 2W Class-AB 9-Pin DSBGA T/R | Ajouter au panier | |
|
LT1963AET-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 5-Pin(5+Tab) TO-220 | Ajouter au panier | |
|
LT1963AEQ-1.5#TR (CUT T&R) | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1.5A 6-Pin(5+Tab) DDPAK T/R | Ajouter au panier | |
|
LT1963AET-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 5-Pin(5+Tab) TO-220 Tube | Ajouter au panier | |
|
LT1963AEST-1.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1.5A 4-Pin(3+Tab) SOT-223 Tube | Ajouter au panier | |
|
LT1963AEQ#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) DDPAK T/R | Ajouter au panier | |
|
LT1963AEQ-1.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1.5A 6-Pin(5+Tab) DDPAK Tube | Ajouter au panier | |
|
LT1963AEQ-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK Tube | Ajouter au panier | |
|
LT1963AMPS8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 8-Pin SOIC N Tube | Ajouter au panier | |
|
LT1963AMPQ#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) DDPAK T/R | Ajouter au panier | |
|
TS3A5018RSVR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Quad SPDT 16-Pin UQFN T/R | Ajouter au panier | |
|
TS3A5018DRE4 | Texas Instruments | Analog Switch Multiplexers | Analog Switch Quad SPDT 16-Pin SOIC T/R | Ajouter au panier |