DM182015-2, 8-bit Wireless Development Kit for MRF89XAM8A, 868 MHz RF Transceiver
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Wireless
Description
- DM182015-2, 8-bit Wireless Development Kit - 868 MHz MRF89XA is an easy-to-use evaluation and development platform for Sub-GHz application designers. This kit includes MRF89XAM8A transceiver module and also features the PIC18 XLP microcontroller family. The kit includes complete hardware needed to rapidly prototype wireless applications. The demonstration kit is pre-programmed with the MiWi protocol stack
Caractéristiques principales
-
Interface StandardsRS-232
-
Data Rate0.25 Mbps
-
Supply VoltageSingle(3 to 5) V
-
FunctionsLine Transceiver
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX3221ECAE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | Ajouter au panier |