DN05081/D, Universal AC Input, 12V/0.35A Output, 4.2 Watt Non-isolated Power Supply Design Note
Using Part
Vignette
1 / 10
Pour les produits finaux
- Industrial Equipments
- White Goods
Description
- DN05081/D, Design Note describes a simple 4.2 watt, universal AC input, Non-isolated buck converter for industrial equipment, or white goods where non-isolation from the AC mains is required, and simple, low cost, high efficiency, and low standby power are essential. The featured power supply is a simple non-isolated buck topology utilizing NCP1063 monolithic switcher with integrated 11.4 ohm MOSFET in a DIP7 package (U1). This Design Note provides the complete circuit for 12 volt, 0.35 amp power supply. This design also reserves a 5 volt output and a MC7805CT (U2) can be used for this output. 5V output maximum current is set by MC7805CT (U2) thermal performance and total system current, total current of 5 V and 12 V cannot exceed total system output current
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage12 V
-
Output Current0.35 A
-
Output Power4.2 W
-
Efficiency65 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MC7805CTG | 3-Pin Linear Regulator | onsemi | Linear Regulators | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Tube | Ajouter au panier |