DN05125/D, 90W TYPE-C PD 3.0 Power Adapter Solution with WT6636F Reference Design
Using Part
Vignette
1 / 6
Pour les produits finaux
- NB Adaptor
- PAD Adaptor
- Smart Phone
Description
- DN05125/D, Reference design describes a 90W, Type-C interface PD3.0, universal AC input, constant voltage power supply intended for smart phone, PAD and NB adaptor supporting PD3.0, PPS protocol, where isolation from the AC mains is required, and low cost, high efficiency and low standby power are essential. The featured power supply has an optional boost follower PFC combining an Active Clamp Flyback topology utilizing NCP1622 CrM VSFF PFC controller, NCP1568 ACF controller, NCP51530 high-speed high-bridge driver, NCP4306D synchronous rectified controller, FCMT299N60 PFC Switching FET, FDMT800120DC synchronous MOSFET and NTMFS4C05 PD Switch MOSFET
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage5|9|12|15|20 V
-
Output Current3@5V|3@9V|3@12V|3@15V|4.5@20V A
-
Output Power90 W
-
Efficiency91 %
-
TopologyCrM PFC|Flyback- Active Clamp
Pièces en vedette (5)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP431ACSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
NCP51530AMNTWG | onsemi | Gate and Power Drivers | Driver 2.2A 2-OUT High Side/Low Side Full Brdg/Half Brdg 10-Pin DFN EP T/R | Ajouter au panier | |
|
FODM1009 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LSOP Tube | Ajouter au panier | |
|
NCP4306AADZZZADR2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.2V 1000kHz T/R 8-Pin SOIC N | Ajouter au panier | |
|
NCP1622AEASNT1G | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.07mA 6-Pin TSOP T/R | Ajouter au panier |