DS100BR111EVK/NOPB, SMA Evaluation Kit provides a complete high band-width platform for the DS100BR111 Ultra Low Power 10.3-Gbps, 2-Channel Repeater
Using Part
Vignette
1 / 3
Pour les produits finaux
- Backplane Distributed Power
- Communications and Telecom
- InfiniBand
Description
- DS100BR111EVK/NOPB, SMA Evaluation Kit provides a complete high band-width platform to evaluate the signal integrity and signal conditioning features of the signal conditioning products with Equalization and De-emphasis. SMA edge launch connectors are used as the input and the output connections for this evaluation board. Commercially available adaptor boards can be purchased to facilitate connection to cables or backplane interconnects
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
DS100BR111SQ/NOPB | Texas Instruments | Signal Buffers and Repeaters | CML Repeater 2.5V/3.3V 24-Pin WQFN EP T/R | Ajouter au panier | |
|
DS100BR111SQ/NOPB | Texas Instruments | Signal Buffers and Repeaters | CML Repeater 2.5V/3.3V 24-Pin WQFN EP T/R | Ajouter au panier |