DS28E36EVKIT#, Evaluation System for the DS28E36 and DS2476 DeepCover Secure Authenticator
Using Part
Vignette
1 / 3
Pour les produits finaux
- Certificate Authentication
- IoT Edge Nodes
- Property Security
- Secure Key Storage
Description
- DS28E36EVKIT#, Evaluation System (EV System) provides the hardware and software necessary to evaluate the DS28E36 and DS2476. The EV system consists of five DS28E36/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire adapter
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8891EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | Ajouter au panier | |
|
FA-238V 12.0000MB-K3 | Seiko Epson Corporation | Crystals | Crystal 12MHz ±50ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin CSMD T/R | Ajouter au panier | |
|
MAX9140AAXK+ | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | Ajouter au panier |