DS90UB926QSEVB/NOPB, Evaluation Board for the DS90UB926Q, 2.975-Gbps FPD-Link III Deserializer
Using Part
Vignette
1 / 6
Pour les produits finaux
- Automotive and Transportation
- Driver Assist
- Navigation System
- Rear Seat Entertainment
- Video Camera
Description
- DS90UB926QSEVB/NOPB, Evaluation Kit (EVB) provides an easy way to evaluate the operation and performance of the DS90UB926Q, 2.975-Gbps FPD-Link III deserializer
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LP3982IMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin VSSOP T/R | Ajouter au panier | |
|
DLW21SN900HQ2L | Murata Manufacturing | Common Mode Chokes - CMCs | Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.41Ohm DCR SMD Medical T/R | Ajouter au panier | |
|
ABM3-8.000MHZ-D2Y-T | Abracon | Crystals | Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 140Ohm 2-Pin Mini-CSMD T/R | Ajouter au panier | |
|
LP3982IMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin VSSOP T/R | Ajouter au panier |